82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 82uf 20% chip type, polymer, high temp. 655In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 34 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82UF 50V ESR=26 519In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 26 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 442In Stock
6,000Expected 28-08-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 26 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 47 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82uF 35V 20% AEC-Q200 380In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 29 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 7In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 30In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82UF 50V 20% 347In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 23 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1,479In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16 Volt 1,533In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer 815In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.2 mm (0.283 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16V 20% 6.3 x 5.8 AEC-Q200 1,018In Stock
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200 297In Stock
1,000Expected 09-04-2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 20V 82uF 10X7.7 170In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 1In Stock
400Expected 17-09-2026
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) Bulk
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200)
2,400Expected 03-09-2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 150 C 0.022 Ohms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 22-09-2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 150 C 0.022 Ohms 12.8 mm (0.504 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200
3,744On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 Antivibration
6,807On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms
60On Order
Min.: 1
Mult.: 1
No
SMD/SMT 82 uF 10 % 75 VDC - 55 C + 105 C 220 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms
100On Order
Min.: 1
Mult.: 1
Max.: 200
No
SMD/SMT 82 uF 20 % 75 VDC - 55 C + 105 C 220 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON
682Expected 13-05-2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 1260mA 20mOhm
379Expected 03-06-2027
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm
1,000Expected 12-08-2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200
1,000Expected 19-10-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape