82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5v 82uf 5x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT 82 uF 20 % 2.5 VDC - 55 C + 105 C Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 82uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 82uF 20% ESR=28mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 11.7 mm (0.461 in) 8.3 mm (0.327 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 82uF 20% ESR=30mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 82uF 20% ESR=30mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 82uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 8.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 82uF 20% ESR=25mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 8.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 82uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 4 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 82 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 82 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 2.5 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 82 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=28 mOhms Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 400
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 8,000
Mult.: 1,000
Radial 82 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 1,000
Radial 82 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9,000
Mult.: 1,500
: 1,500
Radial 82 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Ammo Pack
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 8 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 82uF 105C ESR=45mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel