820 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm
428On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid SMD AEC-Q200
2,400Expected 16-07-2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid SMD AEC-Q200
2,400Expected 16-07-2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid SMD AEC-Q200
1,500Expected 13-10-2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 820 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 16.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid SMD AEC-Q200
1,500Expected 18-01-2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 820 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 16.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms
2,438Expected 01-09-2026
Min.: 1
Mult.: 1

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
2,500Expected 09-03-2027
Min.: 1
Mult.: 1

Radial 820 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid Radial AEC-Q200
2,500Expected 08-01-2027
Min.: 1
Mult.: 1

Radial 820 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 15.5 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm
2,000On Order
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200
998Expected 07-12-2026
Min.: 1
Mult.: 1

Radial 820 uF 20 % 25 VDC - 40 C + 125 C 11 mOhms 15 mm (0.591 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 820uF 20% 567In Stock
1,600Expected 03-09-2026
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 5Mohms
1,600Expected 19-10-2026
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 820UF 6.3V 20%
500Expected 28-08-2026
Min.: 1
Mult.: 1
: 500

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Ammo Pack

Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol.
299Expected 12-01-2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 820uF 10X12.2
372Expected 04-11-2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 400
: 400

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 400
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 500
: 500

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 400
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 400
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 820uF 4.25A 1.64mA Life5000Hrs ESR=20mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 5.1A 2.624mA Life5000Hrs ESR=20mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22Ohms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 1,800
Mult.: 600
: 600

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 18 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5v 820uf 10x7.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 500
: 500

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 7.9 mm (0.311 in) Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 820uF 20% ESR=8mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel