KEMET 7343 Tantalum Capacitors - Polymer

Results: 3,248
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 61,711In Stock
Cut Tape
₹188.21
₹128.02
₹103.18
₹94.68
Reel
₹84.17
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,015In Stock
Cut Tape
₹1,549.66
₹1,212.40
Reel
₹1,211.45
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
5,879In Stock
Cut Tape
₹837.89
₹628.65
₹564.64
₹537.89
Reel
₹536.93
Min.: 1
Mult.: 1
: 500
560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23,870In Stock
Cut Tape
₹235.98
₹182.48
₹150.00
₹139.49
Reel
₹122.29
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
35,374In Stock
Cut Tape
₹385.98
₹274.20
₹229.30
₹215.92
₹207.32
Reel
₹203.50
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1,353In Stock
Cut Tape
₹843.62
₹633.43
₹549.36
₹523.56
Reel
₹522.60
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC SMD/SMT 20 % 2815 20 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742In Stock
Cut Tape
₹3,269.38
₹2,605.38
₹2,418.12
Reel
₹2,254.74
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1,826In Stock
Cut Tape
₹1,841.06
₹1,409.22
₹1,360.49
Reel
₹1,155.08
Min.: 1
Mult.: 1
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 4,671In Stock
Cut Tape
₹667.82
₹493.94
₹446.17
₹410.82
Reel
₹406.05
Min.: 1
Mult.: 1
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1,621In Stock
Cut Tape
₹3,191.04
₹2,471.62
₹2,258.57
Reel
₹2,078.95
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 1,432In Stock
200Expected 07-12-2026
Cut Tape
₹1,973.86
₹1,510.49
₹1,504.76
Reel
₹1,278.33
Min.: 1
Mult.: 1
: 100
No
150 uF 10 VDC SMD/SMT 10 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms 854In Stock
Cut Tape
₹1,957.61
₹1,498.07
₹1,493.29
Reel
₹1,268.77
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms
3,357In Stock
Cut Tape
₹157.64
₹83.50
₹69.55
₹69.27
Reel
₹69.17
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 2,130In Stock
Cut Tape
₹311.46
₹217.83
₹180.57
₹168.15
₹149.04
Reel
₹142.35
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms
1,395In Stock
2,000Expected 08-04-2027
Cut Tape
₹709.86
₹526.43
₹464.32
₹446.17
Reel
₹444.26
Min.: 1
Mult.: 1
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 332In Stock
Cut Tape
₹1,309.85
₹993.62
₹938.20
Reel
₹796.80
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1,815In Stock
Cut Tape
₹330.57
₹232.16
₹192.99
₹180.57
₹160.51
Reel
₹159.55
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 3,431In Stock
Cut Tape
₹271.33
₹193.95
₹170.06
₹160.51
Reel
₹150.00
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 2,000In Stock
Cut Tape
₹221.65
₹155.73
₹128.02
₹118.47
Reel
₹100.32
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms
2,598In Stock
Cut Tape
₹272.29
₹188.21
₹154.77
₹150.00
Reel
₹143.31
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms
1,526In Stock
Cut Tape
₹267.51
₹191.08
₹164.33
₹144.27
Reel
₹136.62
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms
4,498In Stock
Cut Tape
₹204.46
₹138.53
₹111.78
₹104.14
Reel
₹95.54
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms
962In Stock
Cut Tape
₹422.29
₹301.91
₹274.20
₹249.36
₹225.47
Reel
₹204.46
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4,075In Stock
Cut Tape
₹266.56
₹184.39
₹150.95
₹141.40
₹124.20
Reel
₹117.51
Min.: 1
Mult.: 1
: 1,000
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
1,221In Stock
Cut Tape
₹391.71
₹278.02
₹233.12
₹219.74
₹195.86
Reel
₹194.90
Min.: 1
Mult.: 1
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel