KB Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15,546
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm 13,235In Stock
18,000Expected 26-11-2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4,074In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1 mF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1,094In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 10,256In Stock
Min.: 1
Mult.: 1
: 10,800

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2,750In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,838In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 3,246In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2,141In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3,965In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2,634In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,249In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68UF 63V ESR=30 1,600In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms 2,072In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR 672In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2,209In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17,719In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13,973In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 6,851In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 420In Stock
860Expected 16-09-2026
Min.: 1
Mult.: 1

Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms 3,598In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms 2,250In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4,532In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4,140In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel