OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 272In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

4.7 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hours 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 606In Stock
Min.: 1
Mult.: 1
: 400

560 uF 10 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 5.23 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 87In Stock
1,000Expected 22-07-2027
Min.: 1
Mult.: 1
: 1,000

56 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 330uf 10x7.9mm 176In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 68uf 6.3x5.9mm 177In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 22mohm 220In Stock
1,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 1,000

120 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 251In Stock
1,000Expected 28-06-2027
Min.: 1
Mult.: 1
: 1,000

270 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON 1,242In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 19 mOhms 3.46 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 220uF ESR 18mohm 171In Stock
2,000Expected 12-08-2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

220 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 150uF, 30mOhm, 8mmx7mm, T<(>&<)>R 415In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON 238In Stock
500Expected 10-09-2026
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 24 mOhms - 55 C + 105 C 10.3 mm 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 33uf 5x5.9mm 1,188In Stock
Min.: 1
Mult.: 1
: 1,500

33 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hours 20 % - 55 C + 105 C Can SVPS Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON 221In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 120uf 8.3x6.9mn 180In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 358In Stock
12,000Expected 18-02-2027
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer 29In Stock
800On Order
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 252In Stock
6,000On Order
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 10-09-2026
Min.: 1
Mult.: 1
Max.: 400
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1,321In Stock
Min.: 1
Mult.: 1
: 1,500

82 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 27 mOhms 940 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 35mohm 1,354In Stock
1,500Expected 26-08-2027
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 689In Stock
2,400On Order
Min.: 1
Mult.: 1
: 400

180 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.64 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 22uF ESR 90mohm 2,268In Stock
3,000Expected 26-08-2027
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

22 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 90 mOhms 1.06 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 217In Stock
21,200On Order
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

39 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm 156In Stock
2,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 2,000

3.3 uF 16 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hours 20 % 260 mOhms 660 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel