EB Safety Capacitors

Results: 20,514
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 740In Stock
₹459.55
₹330.57
₹286.62
₹253.18
Min.: 1
Mult.: 1
470 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 7,724In Stock
₹128.98
₹59.81
₹49.49
₹47.87
Min.: 1
Mult.: 1
10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7,338In Stock
Cut Tape
₹71.66
₹34.49
₹31.24
₹25.70
Reel
₹21.69
Min.: 1
Mult.: 1
: 1,700
1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm 5,318In Stock
₹251.27
₹128.98
₹114.65
₹107.96
Min.: 1
Mult.: 1
220 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913 Bulk
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 140In Stock
Cut Tape
₹659.23
₹511.14
Reel
₹511.14
₹331.52
₹286.62
Min.: 1
Mult.: 1
: 200
1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .1uF 10% 275volts
2,318In Stock
₹285.66
₹207.32
₹179.62
₹157.64
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 4700pF 20% 300volts
7,477In Stock
₹135.67
₹70.99
₹60.67
₹53.69
Min.: 1
Mult.: 1
4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 440volts
2,000In Stock
₹295.22
₹205.41
₹169.11
₹157.64
Min.: 1
Mult.: 1
33 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .022uF 10% 310volts SHORT LEADS 4,285In Stock
₹192.99
₹130.89
₹106.05
₹98.41
Min.: 1
Mult.: 1
22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 991In Stock
₹407.96
₹291.40
₹245.54
₹223.56
Min.: 1
Mult.: 1
3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 384In Stock
₹676.42
₹506.36
₹467.19
Min.: 1
Mult.: 1
1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 305VAC 1uF 10% LS=27.5mm MKP X2 2,560In Stock
₹192.99
₹132.80
₹107.96
₹89.33
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 19 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 628In Stock
₹1,004.13
₹725.15
₹634.39
₹599.99
Min.: 1
Mult.: 1
1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
Vishay / BC Components Safety Capacitors 3.3 nF 20% 275volts
1,932In Stock
₹200.63
₹120.38
₹105.09
₹96.50
Min.: 1
Mult.: 1
3.3 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 310V 703In Stock
₹455.73
₹327.70
₹277.07
₹257.96
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 22 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4,415In Stock
₹226.43
₹163.37
₹150.00
₹133.76
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Vishay / Roederstein Safety Capacitors 1uF 253V 10% 428In Stock
₹848.40
₹565.60
₹518.78
₹493.94
Min.: 1
Mult.: 1
1 uF X2 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 10.0MM 18,551In Stock
₹85.03
₹43.76
₹39.84
Reel
₹27.13
₹26.94
₹24.94
Min.: 1
Mult.: 1
: 700
2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
TDK Safety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 11,434In Stock
₹63.06
₹40.51
₹32.48
₹26.66
Reel
₹22.45
Min.: 1
Mult.: 1
: 1,000
1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 6.8uF 305volts 10% X2 553In Stock
₹525.47
₹382.16
₹324.84
₹297.13
Min.: 1
Mult.: 1
6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .22uF 10% 310volts 2,357In Stock
₹223.56
₹158.60
₹136.62
₹119.43
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U 13,086In Stock
₹64.01
₹43.18
₹29.43
₹24.08
Min.: 1
Mult.: 1
10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Murata Electronics Safety Capacitors 47PF 500V 10% 4,172In Stock
₹113.69
₹62.39
₹55.89
Reel
₹40.89
₹38.69
₹35.73
Min.: 1
Mult.: 1
: 500
47 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 2,314In Stock
Cut Tape
₹307.64
₹217.83
₹179.62
₹168.15
Reel
₹126.11
Min.: 1
Mult.: 1
: 2,500
10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.0015uF 300volt 20% Y2 8,222In Stock
₹71.66
₹34.49
₹31.24
₹25.70
Min.: 1
Mult.: 1
1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk