7 F Supercapacitors / Ultracapacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR
This item may require additional import fees and documentation. Customs delays may also occur.
1,393In Stock
₹292.35
₹212.10
₹189.17
₹123.25
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors EDLC-HVR 7F, -20%, +50%, 28mOhms, 3VDC
This item may require additional import fees and documentation. Customs delays may also occur.
1,803In Stock
₹530.25
₹368.78
₹359.23
₹328.66
Min.: 1
Mult.: 1
7 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 25 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 2.7V 10x25
This item may require additional import fees and documentation. Customs delays may also occur.
180In Stock
1,500On Order
₹329.61
₹232.16
₹192.99
₹181.53
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC)
This item may require additional import fees and documentation. Customs delays may also occur.
500Expected 05-02-2027
₹326.75
₹302.86
₹301.91
₹278.98
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial
This item may require additional import fees and documentation. Customs delays may also occur.
3,200Expected 03-03-2027
₹282.80
₹201.59
₹171.02
₹138.53
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 3.0V 10*25
This item may require additional import fees and documentation. Customs delays may also occur.
1,200Expected 07-04-2027
₹222.61
₹154.77
₹129.93
₹108.92
Min.: 1
Mult.: 1
7 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 7F Tol -10%/+30% 94x57x38mm
This item may require additional import fees and documentation. Customs delays may also occur.
90Factory Stock Available
₹10,179.79
₹8,820.25
₹8,447.65
₹8,107.52
Min.: 1
Mult.: 1
7 F 30 VDC Wire 94 mm 38 mm 1000 Hour 404 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
₹320.06
₹236.94
₹205.41
₹180.57
Min.: 1
Mult.: 1
7 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 2.7V 10x25mm 85C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹179.62
Min.: 4,500
Mult.: 500
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour 50 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹421.33
₹299.04
₹271.33
₹241.72
Min.: 1
Mult.: 1
7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / Dale Supercapacitors / Ultracapacitors 7F 2,7V 10x25mm 85 C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹163.37
Min.: 4,800
Mult.: 800
: 800
7 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 7F 2,7V 10x25mm 85 C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹187.26
Min.: 4,800
Mult.: 800
: 800
7 F 2.7 VDC Radial 1000 Hour - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 7F 3V 10x25mm 85 C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹187.26
Min.: 4,800
Mult.: 800
: 800
7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 7.0F 3V 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹205.41
Min.: 4,800
Mult.: 800
: 800
7 F 3 VDC Radial 1000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
KEMET Supercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
₹32.01
₹29.71
₹28.85
Min.: 8,000
Mult.: 250
7 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
₹35.25
₹32.77
₹31.72
Min.: 8,000
Mult.: 250
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹79.20
₹77.01
Min.: 1,080
Mult.: 120
7 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 50 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹79.20
₹77.01
Min.: 1,080
Mult.: 120
7 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹79.20
₹77.01
Min.: 1,080
Mult.: 120
7 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 14 Weeks
₹70.41
₹68.88
₹68.31
Min.: 3,600
Mult.: 600
: 600
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 50000 Cycle 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 14 Weeks
₹70.41
₹68.88
₹68.31
Min.: 3,600
Mult.: 600
: 600
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 50000 Cycle 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack