SPFC-EER28-125

Bel Signal Transformer
530-SPFC-EER28-125
SPFC-EER28-125

Mfr.:

Description:
Common Mode Chokes / Filters PWR FACTOR COR EER28 PCB 125W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
SPFC
PCB Mount
Through Hole
1 Channel
150 uH
10 %
1.5 A
190 mOhms
- 40 C
+ 125 C
33 mm
30 mm
23 mm
Tray
Chokes
High Frequency PFC Choke
Application: LED Drivers, Active PFC Circuits
Brand: Bel Signal Transformer
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 256
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPFC High Frequency PFC Chokes

Signal Transformer / Bel SPFC High-Frequency PFC Chokes feature various PCB THT mounting platforms designed for active power factor correction (PFC) and switch mode power supplies (SMPS). The chokes are suitable for universal mains voltages and exhibit excellent EMC performance. The SPFC series provides through-hole PCB parts in multiple geometric configurations with an ultra-small footprint. The Signal Transformer / Bel SPFC High-Frequency PFC Chokes are ideal for various lighting, consumer, industrial, telecom, and security applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹657.85 ₹657.85
₹532.99 ₹5,329.90
₹473.35 ₹11,833.75
₹447.26 ₹22,363.00
₹414.65 ₹41,465.00
₹408.13 ₹1,04,481.28
₹382.04 ₹1,95,604.48
₹368.06 ₹3,76,893.44