2.7 A Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T800RG 4,660In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 915In Stock
5,000Expected 03-12-2026
Min.: 1
Mult.: 1
: 2,500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T800RG 405In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 80 OHM 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO
14,314On Order
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 60 Ohms 2.7 A 25 % 54 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel