SiT3921AC-2DF-33NZ180.000000Y

SiTime
788-3921AC2DF33NZ18Y
SiT3921AC-2DF-33NZ180.000000Y

Mfr.:

Description:
Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 180MHz, 1600 PPM PR, LVDS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Specialist Oscillators
RoHS:  
DCXO
180 MHz
10 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 20 C
+ 70 C
7 mm
5 mm
0.9 mm
SiT3921
Reel
Brand: SiTime
Current Rating: 47 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
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
Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹3,537.85 ₹35,37,850.00