ECS Crystals

Results: 3,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 38.400 MHz 10 pF ECS-33B 10/10 ppm -30 +85 C 1 ppm Aging 3225 4-SMD RoHS 4,052In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000Mhz 30ppm 20pF 796In Stock
Min.: 1
Mult.: 1

24 MHz 20 pF 30 PPM 50 PPM HC-49/USSX - 10 C + 70 C Radial 40 Ohms 500 uW 10.5 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 26MHz 9 pF 10/10 ppm -30 +85 C 3225 Low aging 3,511In Stock
Min.: 1
Mult.: 1
: 3,000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 3.579MHz 17pF EX/TEMP HC-49US 3,008In Stock
Min.: 1
Mult.: 1

3.579545 MHz 17 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1,977In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.0000MHZ 18PF SMD,CSM-7SSX, 50ppm, 30ppm,18pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 5032 1,337In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2,346In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 30 -20C +70C 2,085In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -10C +70C 1,901In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 50 PPM 6 mm x 3.5 mm SMD/SMT 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 1,482In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 12pF 20ppm -40C +125C AEC-Q200 2,586In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ESR 40,FREQ 48,STABILITY 15ppm,TOLERANCE 15ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5,612In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10 pF 10/10 ppm -20 +70 C 3225 Low aging 2,867In Stock
Min.: 1
Mult.: 1
: 3,000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 12.000 MHz 9pF ECX-42 10/10 ppm -20 to +70 C 4.0 x 2.5mm SMD Crystal RoHS 932In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz SMD CRYSTAL 1,449In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 20pF SMD CRYSTAL 849In Stock
Min.: 1
Mult.: 1
: 1,000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -20 +70 C 1 ppm Aging 2016 4-SMD RoHS 5,193In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10.000 MHZ 18PF SMD,CSM-7X, 25ppm, 50ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1,040In Stock
2,000Expected 17-11-2026
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 20ppm 18pF -40C +85C 3,522In Stock
Min.: 1
Mult.: 1
: 1,000

13.56 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 50ppm -40C +85C 4,673In Stock
Min.: 1
Mult.: 1
: 3,000

18.432 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20ppm 8pF -40C +125C 1,703In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 10pF -40C +125C 2,077In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 10ppm 10pF -20C +70C 3,974In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -20C +70C 3,594In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 50 PPM - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel