A5 Programmable Oscillators

Results: 9,071
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing Programmable Oscillators SG-8018CA-PWT3: BLANK SMD XTL OSC PW MACH 250TR 294In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 1.3 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SG-8018CE-PWT3: BLANK SMD XTL OSC PW MACH 250TR 1,250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Reel, Cut Tape

Epson Timing Programmable Oscillators SG-8018CE-PWT: BLANK SMD XTL OSC PW MACH BULK - CUT TAPE 90In Stock
Min.: 1
Mult.: 1

Standard Oscillators 670 kHz to 170 MHz 50 PPM 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Bulk
Epson Timing Programmable Oscillators SG-8018CG-PWT3: BLANK SMD XTL OSC PW MACH 250TR 200In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SMD XTL OSC PW MACH 250TR 248In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 50 PPM 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 0.7 mm SG-8101 Reel, Cut Tape
Epson Timing Programmable Oscillators SMD XTL OSC PW MACH 250TR 237In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 50 PPM 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8101 Reel, Cut Tape

SiTime Programmable Oscillators Clock Gen; SE; SOT23; I/C temp: 20-25-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 345In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 20 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.6 mm 1.27 mm SiT2001 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 103In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2016; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 358In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape
SiTime Programmable Oscillators S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-80MHz 215In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm SiT8208 Reel, Cut Tape
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 03-12-2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel

SiTime Programmable Oscillators Programmable part 25In Stock
Min.: 1
Mult.: 1
: 250

SSXO 20 PPM 1.62 V 1.98 V LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm Reel, Cut Tape
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8008B Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
385On Order
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
1,193Expected 01-10-2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
1,999On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
909On Order
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Cut Tape
SiTime SIT9121AI-2D1-XXX000.FP0000X
SiTime Programmable Oscillators LVDS; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 2.5 /3.3V; 1-220MHz 199In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators Reel, Cut Tape
SiTime SIT8209AI-31-XXX-000.FP0000X
SiTime Programmable Oscillators S-Ended; 5032; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 80.000001-220MHz 200In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators Reel, Cut Tape


ECS Programmable Oscillators 10MHz 3.3V 100ppm -40C +85C 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20.7 mm x 13.2 mm 10 MHz 100 PPM 30 pF 2.97 V CMOS SMD/SMT - 40 C + 85 C 20.7 mm 13.2 mm 1.7 mm ECS-P143 Bulk
Skyworks Solutions, Inc. 549BACB001937ACG
Skyworks Solutions, Inc. Programmable Oscillators Any Freq I2C ULJ XO,OE P1/2,0.2-1500 MHz
1,624On Order
Min.: 1
Mult.: 1

Si549 Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz
199Expected 14-10-2026
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 kHz to 250 MHz 50 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Si514 Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz
200Expected 30-10-2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 100 kHz to 250 MHz 50 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si514 Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz
400Expected 24-09-2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 100 kHz to 250 MHz 30 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si514 Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz
800On Order
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Si514 Cut Tape