SiT9003AC-14-18DO-52.000000X

SiTime
788-93AC1418DO5200X
SiT9003AC-14-18DO-52.000000X

Mfr.:

Description:
SSXO Oscillators -20 to 70C, 2520, 100ppm, 1.8V, 52MHz, SD, -0.50%, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
52 MHz
100 PPM
15 pF
1.8 V
1.71 V
1.89 V
LVCMOS, LVTTL
Down Spread
- 0.5 %
SMD/SMT
- 20 C
+ 70 C
2.5 mm
2 mm
0.75 mm
Reel
Brand: SiTime
Current Rating: 3.2 mA
Duty Cycle - Max: 55 %
Series: SiT9003
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹341.97 ₹85,492.50
₹325.20 ₹1,62,600.00
₹311.22 ₹3,11,220.00
₹290.72 ₹7,26,800.00

Similar Products