Tube Standard Clock Oscillators

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON ACO-4.000MHZ-EK-A
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 4MHz 30ppm -20 C - 70 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 25

Tube
ABRACON ACO-6.000MHZ-ECS-50
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 6MHz 50ppm -20 C - 70 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 25

Tube
ABRACON ACO-7.3728MHZ-L-C-S-A
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 7.3728MHz 50ppm -40 C - 85 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 25

Tube
ABRACON ACH-24.000MHZ-LRSA-50
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24MHz 25ppm -40 C - 85 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACH-3.6864MHZ-LCSA-50
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 3.6864MHz 50ppm -40 C - 85 C CMOS Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACH-42.000MHZ-E-C-A-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 42MHz 50ppm -20 C - 70 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACHL-37.632MHZ-LR-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 37.632MHz 25ppm -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACHL-25.0880MHZ-LR-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25.088MHz 25ppm -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACHL-30.000MHZ-LC-S-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 30MHz 50ppm -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACHL-50.000MHZ-EC-S-A-50
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 50ppm -20 C - 70 C CMOS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Tube
ABRACON ACHL-62.208MHZ-LR-A-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 62.208MHz 25ppm -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Tube
ABRACON ACO-12.000MHZ-LC-50-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 12MHz 50ppm -40 C - 85 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 25

Tube
ABRACON ACO-125.000MHZ-E-S-A-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 25

Tube
ABRACON ACO-42.000MHZ-L-C-S-A-Q25
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 42MHz 50ppm -40 C - 85 C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 25

Tube
Microchip Technology VCA1-A0A-45M0000000
Microchip Technology Standard Clock Oscillators VCA1-A0A-45M0000000 Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

Standard Oscillators DIP-14 45 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT 0 C + 70 C 20.3 mm 12.7 mm (0.5 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 7.3728MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 9.8304MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Tube Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 9.83 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 19.6608MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 19.6608 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 4.9152MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 6.000MHZ HCMOS TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 6 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 7.3728MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 11.0592MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 19.6608MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 19.6608 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 24.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 32.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 32 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube