Standard Current Sense Resistors - SMD

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 5watts .1ohms 1% 3,284In Stock
4,500Expected 08-09-2026
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 100 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2ohms 5watts 1% 1,664In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 200 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .22ohms 1% 7,223In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 220 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .25ohms 1% 2,665In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 250 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .30ohms 1% 1,794In Stock
3,000Expected 07-09-2026
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 300 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 1 Watts 0.5% 50 ppm/C AEC-Q200 3,491In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PE 40 mOhms 1 W 0.5 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Current Sensor 10mOhms, 0.5%, 500mW, 100PPM/C 5,554In Stock
10,000Expected 24-11-2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PS 10 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1J R27 1% 1K RL 2,468In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 270 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2A R22 1% 1K RL 1,471In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 220 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2A R27 1% 1K RL 900In Stock
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape RL73 270 mOhms 1 % 0805 2012 Thick Film Standard SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2B R047 1% 1K RL 555In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 47 mOhms 500 mW (1/2 W) 1 % 400 PPM / C 1206 3216 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 3A R047 1% 1K RL 1,170In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 47 mOhms 2 W 1 % 400 PPM / C 2512 6431 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 3A R051 1% 1K RL 821In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel RL73 51 mOhms 2 W 1 % 300 PPM / C 2512 6431 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2A R47 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 470 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R47 5% 5K RL 4,946In Stock
5,000Expected 01-01-2027
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL73 470 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R10 1% 1K RL 1,938In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 100 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 3A R10 1% 1K RL 1,379In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 100 mOhms 2 W 1 % 200 PPM / C 2512 6431 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2A R051 1% 1K RL 1,019In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape 51 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R010 1% 1K RL 2,297In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel RL73 10 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 3A R010 1% 1K RL 1,629In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel RL73 10 mOhms 2 W 1 % 600 PPM / C 2512 6431 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 3A R020 1% 1K RL 1,686In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 10 mOhms 2 W 1 % 600 PPM / C 2512 6431 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1E 1R0 1% 1K RL 1,887In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2A 1R0 1% 1K RL 1,275In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R22 1% 1K RL 3,625In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 22 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R27 1% 1K RL 821In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 27 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 - 55 C + 155 C Thick Film Standard SMD/SMT