Standard Current Sense Resistors - SMD

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R030 1% 50PPM 5K RL 4,963In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 30 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R033 1% 50PPM 5K RL 4,985In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 33 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R047 1% 50PPM 5K RL 4,930In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 47 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R062 1% 50PPM 5K RL 4,730In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 62 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R068 1% 50PPM 5K RL 4,965In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 68 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R075 1% 50PPM 5K RL 4,867In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 75 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R10 1% 50PPM 5K RL 4,310In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel TLMQ 100 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R010 1% 50PPM 5K RL 4,851In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 10 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R012 1% 50PPM 5K RL 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 12 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R015 1% 50PPM 5K RL 3,825In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 15 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R016 1% 50PPM 5K RL 4,665In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel TLMQ 16 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R020 1% 50PPM 5K RL 4,994In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 20 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R022 1% 50PPM 5K RL 4,715In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 22 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R030 1% 50PPM 5K RL 4,959In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 30 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R033 1% 50PPM 5K RL 4,598In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 33 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R043 1% 50PPM 5K RL 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 43 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R047 1% 50PPM 5K RL 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 47 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R051 1% 50PPM 5K RL 4,465In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 51 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R056 1% 50PPM 5K RL 4,770In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 56 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R062 1% 50PPM 5K RL 4,017In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 62 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R068 1% 50PPM 5K RL 4,605In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 68 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R075 1% 50PPM 5K RL 4,483In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 75 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R082 1% 50PPM 5K RL 4,933In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 82 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R10 1% 50PPM 5K RL 8,223In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 100 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R010 1% 50PPM 4K RL 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLMQ 10 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT