32 mm Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 9.5mm, horizontal, 1 gang, 20K ohm, 25mm knurled shaft, log 457In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 25 mm 7 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
M5Stack Potentiometers Knob Switch Input Unit Built-In 10K Potentiometer 29In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Potentiometers 1 Gang 10 kOhms 5 VDC 1 Turn Without Detent Rotary UNIT Bulk