Potentiometers

Results: 15,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 470Kohms 10% Linear Metallica black 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 22In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 70.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Spectrol Potentiometers 1-5/16"RD 2KOHMS WW WW / Stops Version 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 2.75 W 74.2 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Bourns Potentiometers 1K 10% 1/2" Sealed Square 11In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 500KOHMS KNURLED AUDIO 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 26.82 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Vishay / Sfernice Potentiometers Linear Knob Conductive Plastic, Metallic Black 10kOhms, 20% 4In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 79.7 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C PA16 Box
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100U 10% A e3 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P16 NP 2K2 20% F BO e3 16In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Inverse Log Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers 22Kohms 10% Linear Plastic black 26In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 250K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 250 kOhms Linear 1 W 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 470K 20% L BO e3 18In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Log 260 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 50K 10% A BO e3 2In Stock
20Expected 25-08-2026
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 kOhms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 22ohm 5% 9In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 22 Ohms Linear 3 W 5 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Fully Sealed 25000 Cycle - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 47Kohms 20% 2In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Log 1.91 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 47 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PRV 6 CD 1M 20% A BO e3 30In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 MOhms Linear 1.5 W 20 % Rotary Metal - 55 C + 125 C PRV6 Box
Bourns Potentiometers 9mm 1Mohms Single Cup 248In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 MOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 198In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 6MM PANEL CONTRL 20K ST COND PLASTIC 122In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Bourns Potentiometers 6MM PANL CONTRL 500K ST COND PLASTIC 69In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 6.35 mm Rotary 3360 Tray
Bourns Potentiometers 10K 20% 5/8" SQ ST 226In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 59In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST 95In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Vishay / Sfernice Potentiometers 250ohms 10% 10In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 250 Ohms Linear 1.5 W 18.2 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.22watt 100Kohms 20% 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers P16 NP 50U 10% A BO e3 17In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 Ohms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box