Precision Potentiometers

Results: 13,311
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers 5K Ohms Digital +/- 3% tol 1% res 16In Stock
Min.: 1
Mult.: 1

3680 Solder Lug Digital Precision Potentiometers Digital Display Snap In 10 Turn 2 Gang 5 kOhms 3 % - 25 C + 85 C Tray
Bourns Precision Potentiometers 1M Ohms Digital +/- 3% tol 0.1% res 29In Stock
Min.: 1
Mult.: 1

3680 Solder Lug Digital Precision Potentiometers Digital Display Snap In 10 Turn 3 Gang 1 MOhms 3 % - 25 C + 85 C Tray
Bourns Precision Potentiometers 2K Ohms Digital +/- 3% tol 0.1% res 23In Stock
Min.: 1
Mult.: 1

3680 Solder Lug Digital Precision Potentiometers Digital Display Snap In 10 Turn 3 Gang 2 kOhms 3 % - 25 C + 85 C Tray
Bourns Precision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW 5In Stock
50Expected 18-11-2026
Min.: 1
Mult.: 1
3700 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 10 kOhms 2.37 mm 17.46 mm Wirewound Slotted 5 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 2K OHM 10-TURN W/W POT 8In Stock
45Expected 04-09-2026
Min.: 1
Mult.: 1

3700 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 2 kOhms 2.37 mm 17.46 mm Wirewound Slotted 5 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 10K 22mm 10% 21In Stock
Min.: 1
Mult.: 1

6537 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 10 kOhms 12.7 mm Conductive Plastic Round / Plain 10 % Bulk
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM 1 TURN CP 40In Stock
Min.: 1
Mult.: 1

6639 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang Conductive Plastic Round / Plain Bulk
ETI Systems Precision Potentiometers 2W 1Kohms 5% 1In Stock
Min.: 1
Mult.: 1

DW22 Solder Lug Turns Counting Dial Precision Potentiometers Dial Knob Panel Mount 0.25 % 10 Turn 1 kOhms 1 3/8 in 7/8 in 5 % - 30 C + 85 C Bulk
ETI Systems Precision Potentiometers 2W 5Kohms 5% 6In Stock
10Expected 16-09-2026
Min.: 1
Mult.: 1

DW22 Solder Lug Turns Counting Dial Precision Potentiometers Dial Knob Panel Mount 0.25 % 10 Turn 5 kOhms 1 3/8 in 7/8 in 5 % - 30 C + 85 C Bulk
ETI Systems Precision Potentiometers 5V +/- 10% Tolerance Analog/Hall-Effect 3In Stock
Min.: 1
Mult.: 1

HSM22 Wire Lead Precision Potentiometers Rotary Metal Panel Mount 0.5 % 1 Turn 1 Gang 10 kOhms 0.91 in 5 V Slotted 10 % - 40 C + 120 C Bulk
ETI Systems Precision Potentiometers 1W 5Kohms 10% 10In Stock
Min.: 1
Mult.: 1

MH22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 5 kOhms 0.25 in 0.82 in Hybrid Slotted 10 % Bulk
ETI Systems Precision Potentiometers 5W 100ohms 3% 2In Stock
Min.: 1
Mult.: 1

MR46B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.3 % 10 Turn 1 Gang 100 Ohms 0.25 in 0.8125 in Wirewound Round / Plain 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 5W 1K ohm 3% 4In Stock
Min.: 1
Mult.: 1
MR46B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 1 kOhms 0.25 in 0.82 in 1 kV Wirewound Round / Plain 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 2W 100ohms 5% 11In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 100 Ohms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 2W 5Kohms 5% 44In Stock
150Expected 16-09-2026
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 5 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 1W 200ohms 5% 30In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 200 Ohms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 1W 5Kohms 5% 43In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 5 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 10In Stock
Min.: 1
Mult.: 1

SP22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 100 kOhms Conductive Plastic Slotted Bulk
ETI Systems Precision Potentiometers 1W 10Kohms 10% 46In Stock
Min.: 1
Mult.: 1

SP22G Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % 1 Turn 1 Gang 10 kOhms 0.25 in 0.875 in Conductive Plastic Round / Plain 10 % - 55 C + 125 C Bulk
ETI Systems Precision Potentiometers 0.5W 10Kohms 3% 28In Stock
Min.: 1
Mult.: 1

SW22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.5 % 1 Turn 1 Gang 10 kOhms 0.25 in 0.81 in Wirewound Slotted 3 % Tray
Bourns Precision Potentiometers 10K 10Turn Snap In 17In Stock
98Expected 23-09-2026
Min.: 1
Mult.: 1
No
3610 J-Hook Digital Precision Potentiometers Dial Knob Snap In 10 Turn 1 Gang 10 kOhms 0.875 in 18.8 mm Wirewound 5 % Tray
Bourns Precision Potentiometers 2K 10Turn Snap In 80In Stock
Min.: 1
Mult.: 1
No
3610 J-Hook Digital Precision Potentiometers Dial Knob Snap In 10 Turn 1 Gang 2 kOhms 22.23 mm 18.8 mm Wirewound 5 %
Bourns 84C2D-K32-K15/K15L
Bourns Precision Potentiometers 10K 10% 16MM PANEL CONTROL 270In Stock
Min.: 1
Mult.: 1
83 Solder Lug Modular Precision Potentiometers Rotary Metal Panel Mount 10 Turn 2 Gang Hybritron Round / Plain
Nidec Components Precision Potentiometers 1080 degree electrical angle, .75 W, 10 kOhm resistance, manual three turn wirewound, .5% linearity, 13mm diameter, solder lug terminals 32In Stock
Min.: 1
Mult.: 1

M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.5 % 3 Turn 1 Gang 10 kOhms 3 mm 10 mm 86.6 V Wirewound Slotted 5 % - 40 C + 85 C Tray
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 1 kOhm resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 9mm threaded bushing 18In Stock
50Expected 01-12-2026
Min.: 1
Mult.: 1

M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6 mm 15 mm 44.7 V Wirewound Slotted 5 % - 40 C + 85 C Tray