Signal Conditioning

 Signal Conditioning
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Results: 10,388
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RF360 Signal Conditioning 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS
11,326In Stock
Min.: 1
Mult.: 1
: 9,000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Fairview Microwave Signal Conditioning 2 Way Power Divider 2.92mm Interface from 2 GHz to 40 GHz Rated at 20 Watts 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers 40 GHz 2 GHz to 40 GHz Bag
RF360 Signal Conditioning 1.1 mm x 0.9 mm 2.437 GHz 50 Ohms BT/WLAN, band edge 4,755In Stock
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning SAW Filters 2.437 GHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 22In Stock
50Expected 09-09-2026
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz SMD/SMT - 55 C + 100 C
Fairview Microwave Signal Conditioning 2 Way Broadband Combiner N Interface from 800 MHz to 2.5 GHz
1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Combiners 2.5 GHz 800 MHz to 2.5 GHz Bag
TTM Technologies PD0922J5050D2HF
TTM Technologies Signal Conditioning 950-2150MHz IL .8dB Mini Wilkinson PD 38,072In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Power Dividers 950 MHz to 2.15 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MQS-0218SM is a MMIC 2GHz - 18GHz 90 splitter/combiner. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MQS-0218SM is available as a 4 x 4 mm QFN package. 13In Stock
Min.: 1
Mult.: 1

Signal Conditioning
Fairview Microwave Signal Conditioning SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave Signal Conditioning SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 Signal Conditioning Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6,000In Stock
Min.: 1
Mult.: 1
: 9,000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Fairview Microwave Signal Conditioning Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector
1In Stock
Min.: 1
Mult.: 1
Signal Conditioning Phase Shifters 8 GHz 0 Hz to 8 GHz Bag
Fairview Microwave Signal Conditioning High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Limiters 18 GHz 6 GHz to 18 GHz Bag
TAIYO YUDEN Signal Conditioning 960MHz 1.9dB 50Ohms Bandpass Filters 3,963In Stock
5,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 791 to 821 MHz 2.9 dB SM3030 3,912In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 806 MHz 791 MHz to 821 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
TTM Technologies Signal Conditioning 50-1450; 85-1300MHz Bal/Unbal 50-200 Ohm
4,670In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 100 MHz to 1 GHz 50 Ohms SMD/SMT Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2300-2700MHz IL.18dB VSWR:1.22 -55 to 95C 1,968In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning 915.0 MHZ 8,709In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning SAW Filters 915 MHz 3 V 26 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.7 mm - 30 C + 85 C AFS Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T
19,870In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Bandpass Filters 2.45 GHz 100 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C FI Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE TSC1N18D1G68NC0AAT 4,653In Stock
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning Couplers 698 MHz to 2.69 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C FI Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 617MHz5GHzto2200MHz,2.5GHzto SAW Diplexers
3,124In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning SAW Diplexers 2.2 GHz, 5 GHz 617 MHz to 2.2 GHz, 2.496 GHz to 5 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TSD1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 960MHz 0.9dB 50Ohms Low Pass Filters - LPF 8,219In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Low Pass Filters 617 MHz to 960 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel

TDK Signal Conditioning Thin-Film Balun for 1805-1990MHz 50-100ohm
19,993In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Baluns Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 1075 to 1105 MHz 2.4 dB SM38 2,913In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 1.09 GHz 1.075 GHz to 1.105 GHz 3 V 30 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.224 GHz 50 Ohms SMD/SMT 108 MHz 5.5 2,821In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 1.224 GHz 1.278 GHz to 1.77 GHz 3 V 108 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape