Signal Conditioning

 Signal Conditioning
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Results: 10,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Fairview Microwave Signal Conditioning SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave Signal Conditioning SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 Signal Conditioning Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6,000In Stock
Min.: 1
Mult.: 1
: 9,000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package. 23In Stock
75On Order
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm.
2In Stock
Min.: 1
Mult.: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 9 GHz bandwidth. 28In Stock
80Expected 26-08-2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave Signal Conditioning A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave Signal Conditioning MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 6In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Fairview Microwave Signal Conditioning 2 Way Power Divider 2.92mm Interface from 2 GHz to 40 GHz Rated at 20 Watts 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers 40 GHz 2 GHz to 40 GHz Bag
Tripp Lite Signal Conditioning 2-PT DVI SPLTR, SL W/ INT PSU
Signal Conditioning
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 20 GHz bandwidth. 4In Stock
30On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 10 MHz to 20 GHz 10 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26In Stock
Min.: 1
Mult.: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave Signal Conditioning The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 3In Stock
3Expected 15-09-2026
Min.: 1
Mult.: 1

Signal Conditioning Bias Tees 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Tallysman Signal Conditioning 1 to 4 splitter TNC, 10 dB LNA Gain
5In Stock
13Expected 18-09-2026
Min.: 1
Mult.: 1

Signal Conditioning Splitters TNC 4-Port Bulk
Fairview Microwave Signal Conditioning Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector
1In Stock
Min.: 1
Mult.: 1
Signal Conditioning Phase Shifters 8 GHz 0 Hz to 8 GHz Bag
Fairview Microwave Signal Conditioning High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Limiters 18 GHz 6 GHz to 18 GHz Bag
TAIYO YUDEN Signal Conditioning 960MHz 1.9dB 50Ohms Bandpass Filters 3,963In Stock
5,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Lumped LC Low Pass, Flat Time Delay Filter, DC - 560 MHz 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Low Pass Filters 0 Hz to 560 MHz Connector - 55 C + 100 C SBLP
Fairview Microwave Signal Conditioning Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 2 GHz 1 GHz to 2 GHz Bag
RF360 Signal Conditioning 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS
11,326In Stock
Min.: 1
Mult.: 1
: 9,000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems.
1In Stock
Min.: 1
Mult.: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave Signal Conditioning The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 22In Stock
50Expected 09-09-2026
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-1467H is a GaAs MMIC double balanced mixer with a broad IF bandwidth and low conversion loss. This mixer is ideal for applications which require broad IF bandwidths with operation at mmWave frequencies. 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning