PE45361A-X

pSemi
81-PE45361A-X
PE45361A-X

Mfr.:

Description:
Signal Conditioning 6GHz, 100W Power Limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
UltraCMOS
Reel
Cut Tape
MouseReel
Brand: pSemi
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: HaRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

PE45140, PE45361, PE45450 UltraCMOS Power Limiters

pSemi PE45140, PE45361, and PE45450 UltraCMOS® Power Limiters provide a monolithic alternative to discrete PIN-diode limiters. The devices reduce design complexity by offering a drop-in solution without external bias components. The PE45140, PE45361, and PE45450 Power Limiters have two operating modes: power limiting and power reflecting. These devices feature high linearity performance, fast response and recovery time, and superior ESD protection. Unlike traditional PIN-diode solutions, these devices achieve an adjustable input 1dB compression point or limiting threshold via a low current control voltage (VCTRL), eliminating the need for external bias components, such as DC blocking capacitors, RF choke inductors, and bias resistors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18,343
Expected 16-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,052.93 ₹1,052.93
₹915.03 ₹9,150.30
₹864.71 ₹21,617.75
₹823.71 ₹41,185.50
₹790.17 ₹79,017.00
₹751.03 ₹1,87,757.50
Full Reel (Order in multiples of 500)
₹723.08 ₹3,61,540.00
₹683.94 ₹6,83,940.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.