- 40 C Varistors

Results: 13,125
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2,987In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Bourns Varistors DV SERIES 150V 6,190In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5,130In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 510volts 14mm 7,969In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 1100VAC 10% 80mm High E 61In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 50volts 9mm 5mm 1,135In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 1,981In Stock
Min.: 1
Mult.: 1

MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1,500In Stock
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 946In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 3,835In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 14mm MP AdvanceD 1,533In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 230VAC 10% 14mm StandarD 562In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 250V 20MM 312In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk

TDK Varistors 130VAC 10% 5mm StandarD 4,409In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 2,364In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm AdvanceD
32Expected 08-09-2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 14mm StandarD 1,190In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1.2 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 500In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 10mm AdvanceD 2,885In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
Vishay / BC Components Varistors 420volts 13 5mm 1,233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,980In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,474In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape