AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 842In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.6 V 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 1,105In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II 2,091In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 760In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 16 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 406In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 1,205In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 1,600In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 4 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 280 mA TNY254 Tube
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 651In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8B 5.8 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 481 mA TNY267 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 974In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Tube
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 1,263In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 979In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 19 W 85 VAC 265 VAC Si 67 % 470 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 35W (85-265 VAC) 45W (230 VAC) 421In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C Si - 40 C + 150 C TNY380 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 438In Stock
1,300Expected 25-08-2026
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Tube
Power Integrations AC/DC Converters 30W 85-265 VAC 50W100/115/230 VAC 469In Stock
800Expected 23-09-2026
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Tube
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 662In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 830In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 14W 85-265 VAC 22 W230 VAC 631In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC Converters 30W 85-265 VAC 45W 230 VAC 561In Stock
1,050Expected 30-12-2026
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters 45 W 85-265 VAC 65 W 230 VAC 9In Stock
1,400Expected 07-09-2026
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC Converters 90 W 85-265 VAC 125 W 230 VAC 616In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC Converters 155 W 85-265 VAC 205 W 230 VAC 420In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Tube
Power Integrations AC/DC Converters 210 W 85-265 VAC 290 W 230 VAC 252In Stock
2,050Expected 14-09-2026
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 696In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C 700 V 28 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 953In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C 100 mA TOP256 Tube