AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 230In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 183In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 634In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 214In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 1,387In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C Si - 40 C + 150 C TOP253 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 317In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 597In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC Converters 86W (85-264VAC) 119W (230V AC) 909In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C Si - 40 C + 150 C TOP256 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 813In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 5In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,45W/65W 406In Stock
Min.: 1
Mult.: 1
: 1,000

Si TOP267 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 202In Stock
Min.: 1
Mult.: 1
: 1,000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 238In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 26 W, 43 W Si 66 kHz, 132 kHz 3.8 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters 28 W 85-265 VAC 50 W 230 VAC 17In Stock
750Expected 27-08-2026
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations LNK304GN-TL
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 329In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 38 W 85-265 VAC 64 W 230 VAC 97In Stock
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W 85-265 VAC 82 W 230 VAC 160In Stock
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC)
1,999Expected 14-10-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 50 W (85-265 VAC)
2,000Expected 03-11-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-24D 50 W 85 VAC 265 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 115 W (85-264 VAC)
3,599Expected 04-09-2026
Min.: 1
Mult.: 1
: 1,800

SMD/SMT InSOP-T28D 3 V to 30 V 115 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA
1,909Expected 08-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC)
3,000Expected 21-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher 19.5W Peak IC
15,000Expected 26-08-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 85 V to 265 V 26 W - 300 mV 265 VAC Si 132 kHz 67 % 615 uA - 40 C + 125 C TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC)
5,966Expected 07-09-2026
Min.: 1
Mult.: 1
: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC
1,268On Order
Min.: 1
Mult.: 1

Through Hole TO-220-3 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube