AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 75W 85-265 VAC 125W100/115/230 VAC
1,900On Order
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP226 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK
1,961Expected 10-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC)
4,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT MinSOP-16 10 W 85 VAC 265 VAC Flyback Si 132 kHz 378 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 35W (40-1200VDC)
1,983Expected 17-11-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 50 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations LNK302GN-TL
Power Integrations AC/DC Converters 63mA MDCM 80mA CCM
7,996Expected 31-08-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations TNY275GN-TL
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC
3,000Expected 07-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC
998Expected 25-08-2026
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 30 W 85-265 VAC
2,000Expected 07-09-2026
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W
960Expected 07-09-2026
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 19 W, 32 W Si 66 kHz, 132 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters 15 W 85-265 VAC
2,000Expected 15-10-2026
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 45 W 85-265 VAC
1,000Expected 15-09-2026
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations LNK3209G-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM)
1,157Expected 27-08-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 100W 900V Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 6 V 4.1 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 267 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3.5 W (85-265 VAC) CV/CC Switcher
10,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 2,500

SO-8 Si LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 75W 85W 3.26A Clamp Innoswitch4-CZ Non-Stocked
Min.: 1
Mult.: 1
: 2,000

SMD/SMT MinSOP-16A 75 W, 85 W 85 VAC 265 VAC Flyback Si 140 kHz - 40 C + 150 C 3.26 A CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters 22 W 650V (1 CV + 4 CC IML) w/ SR
Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 22 W, 25 W 85 VAC 265 VAC Flyback Si - 40 C + 150 C InnoMux2-BL Reel
Power Integrations AC/DC Converters 100 W 1700 V (300-1000V DC) Non-Stocked Lead-Time 13 Weeks
Min.: 1,800
Mult.: 1,800
: 1,800

SMD/SMT InSOP-T28G 100 W 85 VAC, 300 VDC 670 VAC, 1 kVDC Flyback Si 25 kHz - 40 C + 150 C InnoMux2-EP Reel
Power Integrations AC/DC Converters 100 W 1700 V (300-1000V DC) Non-Stocked Lead-Time 13 Weeks
Min.: 1,800
Mult.: 1,800
: 1,800

SMD/SMT InSOP-T28G 100 W 85 VAC, 300 VDC 670 VAC, 1 kVDC Flyback Si 25 kHz - 40 C + 150 C InnoMux2-EP Reel
Power Integrations AC/DC Converters 100 W 1700 V (300-1000V DC) Non-Stocked Lead-Time 13 Weeks
Min.: 1,800
Mult.: 1,800
: 1,800

SMD/SMT InSOP-T28G 100 W 85 VAC, 300 VDC 670 VAC, 1 kVDC Flyback Si 25 kHz - 40 C + 150 C InnoMux2-EP Reel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.00 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-R16B 85 V to 265 V 12 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 15W Sync 1.00 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-R16B 85 V to 265 V 15 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 20W Sync 1.00 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-R16B 85 V to 265 V 20 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape, MouseReel