AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Off-Line CV/CC 15W 650V FET 10mW 0Tj Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 20W 650V FET 10mW 0Tj Non-Stocked
Min.: 2,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-R16B 50 V 20 W 85 VAC 265 VAC Flyback Si 100 kHz 60 % 970 uA - 40 C + 105 C 2 A InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 12W 650V FET 10mW 300mV Non-Stocked
Min.: 2,000
Mult.: 1,000
: 1,000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 15W 650V FET 10mW 300mV Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Si InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line CV/CC 20W 650V FET 10mW 300mV
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-R16B 50 V 20 W 85 VAC 265 VAC Flyback Si 100 kHz 60 % 970 uA - 40 C + 105 C 2 A InnoSwitch-CE Reel
Power Integrations AC/DC Converters Off-Line Flyback 15W 650V FET 230VAC 10mW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Si InnoSwitch-CP Reel
Power Integrations AC/DC Converters Off-Line Flyback 20W 650V FET 230VAC 10mW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Si InnoSwitch-CP Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 390 uA - 40 C + 105 C 880 mA InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 10 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 390 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 10 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 390 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 430 uA - 40 C + 105 C 1.04 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 430 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 430 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 20 W 4.65 V 5.15 V Flyback Si 80 kHz 500 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 15 W, 20 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 20 W 4.65 V 5.15 V Flyback Si 80 kHz 500 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC)
Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 20 W Flyback Si 27 MHz 200 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel