AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.03 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 55 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 55 W 4.65 V 5.15 V Flyback Si 65 kHz 1.2 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 15 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 650 uA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 650 uA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel