AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging

Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 1,006In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Tube
Power Integrations TNY267GN-TL
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 3,394In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8B 5 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 500 mA TNY267 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 1,160In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C TNY265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 403In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations TOP221GN-TL
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 638In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 5 V, 12 V 6 W 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 1,832In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-580 VAC) 3,975In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-24D 75 W 85 VAC 580 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-580 VAC) 1,799In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 3 V to 24 V 25 W 85 VAC 580 VAC Flyback GaN 25 kHz to 110 kHz - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1,889In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 1,927In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 35 W (85-580 VAC) 390In Stock
2,000Expected 22-09-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 3 V to 24 V 35 W 85 VAC 580 VAC Flyback GaN 25 kHz to 110 kHz - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 15 W 85-265 VAC 935In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 859In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 30 W 85-265 VAC 912In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 764In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel, Cut Tape
Power Integrations AC/DC Converters 35 W 85-265 VAC 950In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 70 W 85-265 VAC 733In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 45 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 105 W 85-265 VAC 919In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 120 W 85-265 VAC 881In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 140 W USB PD 3.1 EPR Power Supply with 5 V to 28 V Output Using PowiGaN InnoSwitch5-Pro INN5377F-H905 and HiperPFS-5 PFS5277F; 90 VAC 265 VAC Input; 140 W USB PD 3.1 EPR Power Supply with 5 V to 28 V Output
2In Stock
Min.: 1
Mult.: 1

Bulk
Power Integrations AC/DC Converters 20 W 85-265 VAC 2,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eSOP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 100W 900V 1,602In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 85W 900V 1,674In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-264 VAC) 1,740In Stock
Min.: 1
Mult.: 1
: 1,800

SMD/SMT InSOP-T28D 3 V to 30 V 90 W 85 VAC 264 VAC Flyback GaN 90 kHz to 110 kHz - 40 C + 150 C InnoSwitch5-Pro Reel, Cut Tape