14 mm Supercapacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=14mm Radial 1,935In Stock
Min.: 1
Mult.: 1

470 mF 5 VDC Radial 1000 Hour 0.375 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 0.33F ESR=500mOhms Case=14mm Radial
1,616In Stock
1,632Expected 14-10-2026
Min.: 1
Mult.: 1

330 mF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial
130In Stock
Min.: 1
Mult.: 1

330 mF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F 30% LS=3.5mm 1,658In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour 300 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm HVZ Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 22MF 5.5v
135In Stock
Min.: 1
Mult.: 1

22 mF 5.5 VDC Radial 5.1 mm (0.201 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR
50In Stock
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 14.5 mm (0.571 in) 1000 Hour 110 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l
2,812In Stock
204Expected 11-09-2026
Min.: 1
Mult.: 1

330 mF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 1.5F -20/+80% LS=5.08mm
655In Stock
1,120Expected 11-11-2026
Min.: 1
Mult.: 1
Max.: 640

1.5 F 3.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 14 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm
153In Stock
Min.: 1
Mult.: 1
Max.: 100

2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 1000 Hour 1.8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm FT Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F
391In Stock
1,000Expected 24-03-2027
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 900 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 14 mm HSH Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 100000 uF -20/80% LS=5.1mm
62In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 16.5 mm (0.65 in) 6.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 14 mm FE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 0.375Ohms 8mm 14mm Radial
5,398Expected 18-11-2026
Min.: 1
Mult.: 1

470 mF 5.4 VDC Radial 1000 Hour 0.375 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 0.47F ESR= 0.38Ohms Case=14mm Radial
900Expected 14-10-2026
Min.: 1
Mult.: 1

470 mF 6 VDC Radial 1000 Hour 0.38 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
Ohmite Supercapacitors / Ultracapacitors 2.2F 5.5V 80%
100Expected 15-02-2027
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 14 mm 1000 Hour 1.8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 0.47F 0.50Ohms 6.3mm 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 9,000
Mult.: 1,500

470 mF 6 VDC Radial 1000 Hour 0.5 Ohms 20 % Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 0.38Ohms 8mm 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5,400
Mult.: 900

470 mF 5.5 VDC Radial 1000 Hour 0.38 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk