ATB322524-0110-T000

TDK
810-ATB32240110T000
ATB322524-0110-T000

Mfr.:

Description:
Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
100 kHz
7 uH
500 Vrms
- 40 C
+ 85 C
Step up, Xenon Flash
3.2 mm
2.5 mm
2.4 mm
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Current Rating: 700 mA
Maximum DC Resistance: 60 Ohms, 500 mOhms
Primary Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 60 Ohms
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: ATB322524-0110-T000 -
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,552

Stock:
4,552 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹147.22 ₹147.22
₹133.25 ₹1,332.50
₹124.86 ₹3,121.50
₹112.75 ₹11,275.00
₹108.09 ₹27,022.50
₹105.29 ₹52,645.00
Full Reel (Order in multiples of 1000)
₹100.63 ₹1,00,630.00
₹96.91 ₹1,93,820.00
₹94.11 ₹4,70,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.