KB Pulse Transformers

Results: 927
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Turns Ratio Inductance Voltage Time - Et Primary Resistance Mounting Style Length Width Height
ICE Components Pulse Transformers Gate Drive Transformer 999In Stock
Min.: 1
Mult.: 1
: 1,200

1:2.5:2.5 162 uH 53 V/us SMD/SMT 16 mm 11 mm 7.5 mm
ICE Components Pulse Transformers SMT Gate Drive Trans 100uH 1:1 6250Vac
692In Stock
Min.: 1
Mult.: 1
: 500

1:1 100 uH 13 V/us SMD/SMT 10 mm 8.2 mm 6.35 mm
Vacuumschmelze Pulse Transformers GateDrive Transf PTH 1:1:1:1 125uVs 380V 3,046In Stock
Min.: 1
Mult.: 1

Eaton Electronics Pulse Transformers PUSH-PULL310UH50KH
8In Stock
300Expected 04-02-2027
Min.: 1
Mult.: 1
: 300
No
Eaton Electronics Pulse Transformers XFMRDISC FLY 480uH @ 0.3
88In Stock
Min.: 1
Mult.: 1
: 35
No
Pulse Electronics Pulse Transformers 350uH 1500Vrms 320mA 15W PoE 125C
9,859In Stock
Min.: 1
Mult.: 1
: 600

1:1 350 uH SMD/SMT 12.7 mm 7.11 mm 5.97 mm
Pulse Electronics Pulse Transformers 350uH 1500Vrms 320mA 15W PoE 125C
613In Stock
Min.: 1
Mult.: 1
Max.: 160

1:1 350 uH SMD/SMT 12.7 mm 7.11 mm 5.97 mm
Pulse Electronics Pulse Transformers 350uH 1500Vrms 320mA 15W PoE 125C
724In Stock
Min.: 1
Mult.: 1

1:1 350 uH SMD/SMT 12.7 mm 7.11 mm 5.97 mm
Pulse Electronics Pulse Transformers 350uH 1500Vrms 320mA 15W PoE 125C
1,760In Stock
Min.: 1
Mult.: 1
: 600

1:1 350 uH SMD/SMT 12.7 mm 7.11 mm 5.97 mm
TDK Pulse Transformers P303565 UI7 Transformer
497In Stock
Min.: 1
Mult.: 1
: 270

1:0.91:0.36 700 nH 15 V/us, 30 V/us 420 mOhms PCB Mount 10.5 mm 10.8 mm 9.2 mm
TDK Pulse Transformers P303566 UI7 Transformer
181In Stock
Min.: 1
Mult.: 1
: 270

1:0.81:0.45 700 nH 15 V/us, 30 V/us 420 mOhms PCB Mount 10.5 mm 10.8 mm 9.2 mm
TDK Pulse Transformers P303564 SMD UI Transformer
263In Stock
Min.: 1
Mult.: 1
: 270

1:0.91 700 nH 15 V/us, 30 V/us 420 mOhms PCB Mount 10.5 mm 10.8 mm 9.2 mm
TDK Pulse Transformers SMD B78541 UI Transformer Sample Kit
5In Stock
Min.: 1
Mult.: 1

SMD/SMT 9.7 mm
Wurth Elektronik Pulse Transformers WE-PLC EE13/7/4 (EF12.6) THT 258In Stock
Min.: 1
Mult.: 1

1.5:1 1.1 mH 30 mOhms, 40 mOhms PCB Mount 19.69 mm 13.72 mm 10.16 mm
TDK Pulse Transformers 100uH Turn Ratio 1.2:1:1, 4.3kV DC 1sec
1,773In Stock
Min.: 1
Mult.: 1
: 1,800

1.2:1:1 100 uH 610 mOhms, 670 mOhms SMD/SMT 14.8 mm 8.5 mm 4.8 mm
TDK Pulse Transformers 150uH Turn Ratio 0.75:1:1, 4.3kV DC 1sec.
1,784In Stock
Min.: 1
Mult.: 1
: 1,800

1:1 150 uH 610 mOhms, 710 mOhms SMD/SMT 14.8 mm 8.5 mm 4.8 mm
TDK Pulse Transformers 50uH Turns Ratio 1:1.07:0.6 AEC-Q200
669In Stock
Min.: 1
Mult.: 1
: 270

1:1.07:0.6 50 uH 420 mOhms SMD/SMT 10.5 mm 13.85 mm 9.2 mm
TDK Pulse Transformers TRANSFORMERS AUDIO & SIGNAL
1,00,544In Stock
Min.: 1
Mult.: 1
: 2,000

150 uH 3.2 mm 3.2 mm 2.8 mm
iNRCORE Pulse Transformers TRANSFORMER Q1553-5
33In Stock
Min.: 1
Mult.: 1
No
HALO Electronics Pulse Transformers Isolation Module
460In Stock
Min.: 1
Mult.: 1
3:8 500 uH 11 V/us SMD/SMT 9.65 mm 8.89 mm 6.35 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing PCMCIA For MAX845
1,085In Stock
2,000Expected 16-10-2026
Min.: 1
Mult.: 1
: 2,000

1:1:1 240 uH 5.5 V/us SMD/SMT 7.62 mm 7.11 mm 2.24 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing PCMCIA For MAX845
3,366In Stock
Min.: 1
Mult.: 1

1:1:1.3:1.3 240 uH 5.5 V/us SMD/SMT 7.62 mm 7.11 mm 2.24 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi
2,011In Stock
Min.: 1
Mult.: 1
: 1,000

3:4 960 uH 11 V/us SMD/SMT 8.13 mm 7.11 mm 5.08 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing 3W 198uH For MAX256
893In Stock
Min.: 1
Mult.: 1

1:1:2.6:2.6 198 uH 18.5 V/us SMD/SMT 12.07 mm 11.56 mm 8.64 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing For MAX13256 HBridg
561In Stock
Min.: 1
Mult.: 1

1:1 60 V/us SMD/SMT 10.87 mm 9.45 mm 10.03 mm