Open Collector, Open Drain Analog Comparators

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52,761In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 1,10,865In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4,697In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4,283In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2,943In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator 8,377In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2,167In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2,134In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4,133In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2,438In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2,321In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Quad Comp A 9 26-LMV339MTX/NOPB A A 926-LMV339MTX/NOPB 1,034In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube

Texas Instruments Analog Comparators Dual Nanopower Open Drain Out Comparator 309In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Collector, Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3402 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM311 A 595-LM311PWR 1,430In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC 1,438In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Op Amp (1) + Open Co llector Comparator 377In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 7 mV 500 pA - 40 C + 125 C TLV2302 Tube
Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MX/NOPB A A 926-LMV393MX/NOPB 1,802In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Tube
Texas Instruments Analog Comparators Dual Diff Comparator A 595-LM2903VQPWRQ1 A 595-LM2903VQPWRQ1 3,976In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2302IDGK 477In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single di fferential comparat 642In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us General Purpose 2 V 36 V 700 uA 9 mV 250 nA - 40 C + 150 C TL331 Reel, Cut Tape
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM13 A 595-LM139AD 12,924In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 800 uA 6 mA 2 mV 25 nA - 55 C + 125 C LM139A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 2,715In Stock
5,000Expected 30-11-2026
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 800 uA 4 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4,182In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM139ADR AL ALT 595-LM139ADR
3,798In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 800 uA 6 mA 2 mV 25 nA - 55 C + 125 C LM139A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sngl Strobe Diff Comparator A 5 A 595-LM211QDRG4Q1 3,757In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel