NJM2710V-TE1

Nisshinbo
513-NJM2710V-TE1
NJM2710V-TE1

Mfr.:

Description:
High Speed Operational Amplifiers Hex Ultra Hi-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
NJM2710
6 Channel
180 MHz
260 V/us
75 dB
50 dB
7 uA
7 mV
20.4 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Nisshinbo
en - Input Voltage Noise Density: 6.8 nV/sqrt Hz
Pd - Power Dissipation: 375 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Tradename: NJM2710
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹131.38 ₹2,62,760.00
₹127.66 ₹5,10,640.00