SSOP-14 Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IPWR Non-Stocked Lead-Time 9 Weeks
Min.: 640
Mult.: 80

16 V 3 V 80 dB SSOP-14 SMD/SMT - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IPWR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

16 V 3 V 80 dB SSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

4 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM8513 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

4 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM8513 Reel