Differential Special Purpose Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices ADL5335ACPZN
Analog Devices Special Purpose Amplifiers Macro Tx DGA 37In Stock
Min.: 1
Mult.: 1
Max.: 37

ADL5335 Variable Gain Amplifiers 1 Channel 29 dB 5.25 V 4.75 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4,325In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel