S1C17704B402100

Epson ICs
732-S1C17704B402100
S1C17704B402100

Mfr.:

Description:
16-bit Microcontrollers - MCU 16bit 64KB Flash LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: 16-bit Microcontrollers - MCU
S1C17
64 kB
4 kB
FBGA-161
8.2 MHz
No ADC
1.8 V
3.6 V
SMD/SMT
16 bit
- 20 C
+ 70 C
S1C17704
Tray
Brand: Epson ICs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 832   Multiples: 416
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹466.83 ₹3,88,402.56
2,912 Quote