SMD/SMT VQFN-48 ARM Microcontrollers - MCU

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 671In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5,023In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VQFN-48 ARM COrtex M0 64 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 48Pin, QFN 85C Temp 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 48Pin, QFN 85C Temp 416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0, QFN 48 , 128KFlash, USB, Extended Temp 125C, Tray 5,318In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 822In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 VQFN, 125C, Tray
416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 125C Temp 376In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 38 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 5V, 48MHZ, Tray 242In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10,067In Stock
Min.: 1
Mult.: 1
: 2,500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 52 kB 32 bit 8 bit, 10 bit 40 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10,485In Stock
Min.: 1
Mult.: 1
: 2,500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 8 bit, 10 bit 40 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in QFN 48, 85C 2,264In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 48, 125C 636In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in QFN 48, 85C 1,663In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Indus.85C, Tray 1,708In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C GREEN1.6- 3.6V48MHz 805In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 5,282In Stock
Min.: 1
Mult.: 1
: 2,500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 48 kB 32 bit 8 bit, 10 bit 25 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN IND TEMP GREEN 48MHz 1,248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CMO,QFN48,Ligthing,128KFlash,Trays, I temp 337In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 48, 125C 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4,617In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,Lighting ,125 C Temp ,Tray 1,634In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz 3,173In Stock
Min.: 1
Mult.: 1
: 4,000

SAML22 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 36 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2,502In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC21 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel