SMD/SMT Tray Processors - Application Specialised

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX6UL 9X9 260In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 260In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Solo: Rev 1.3 145In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7S ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 800 MHz 16 kB, 32 kB 16 kB, 32 kB 1 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised I.MX8 mScale 850D 118In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-621 i.MX 8M Consumer ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1.5 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV, 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 760In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529 382In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 600 MHz 32 kB 32 kB 1.1 V - 40 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 520In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 61In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Industrial ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 150In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
59In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
42In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
4D Systems Processors - Application Specialised Embedded Graphics Controller 16 bit 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 EVE 1 Core 16 bit 70 MHz 3.3 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 39In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised 8ULP, Dual Cortex A35 1,200In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 420In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 629In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 419In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 630In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 374In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors MCIMX27MOP4A
NXP Semiconductors Processors - Application Specialised BONO 19X19 R2 269In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments Processors - Application Specialised Applications Proc 168In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors T1040NXE7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
60In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1040 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Perf Enhan 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 18In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray