DC2703A-A-KIT

Analog Devices
584-DC2703A-A-KIT
DC2703A-A-KIT

Mfr.:

Description:
Power Management IC Development Tools High Voltage Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MPPT) and I2C

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Battery Management
17 V to 54 V
14.2 V
LT8491
LT8491
Brand: Analog Devices
Description/Function: Buck-Boost Battery Charger Converter
Dimensions: 7 mm x 11 mm
For Use With: DC2703A, DC1613A
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8491 Demo Board (DC2703A-A)

Analog Devices Inc. LT8491 Demo Board (DC2703A-A) is designed to evaluate the LT8491 controllers. This demonstration board comes with the DC2703A-A (LT8491 demo board) and DC1613A (USB-to-I2C controller). The LT8491 and DC1613A devices together provide a high-performance buck-boost battery charger converter with an I2C interface. The LT8491 controllers implement a Maximum Power Point Tracking (MPPT) function and flexible charging profiles. This is suitable for most battery types such as flooded, sealed lead-acid batteries, and Li-Ion batteries. The DC1613A is a USB-based controller with generic Inter-Integrated Circuit (I2C) ports and SMBUS/PMBUS capabilities.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,716.00 ₹24,716.00