MIKROE-3432

Mikroe
932-MIKROE-3432
MIKROE-3432

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi 10 Click

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Add-On Boards
SX-ULPAN-SB-2401
802.11 a/b/g/n
2.4 GHz
5 V
Brand: Mikroe
For Use With: TPS7A7002
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Series: Wireless-WiFi-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 24.159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3432 WiFi 10 Click

Mikroe MIKROE-3432 WiFi 10 Click offers ultra-low-power wireless connectivity for any IoT application. The Mikroe click is based on the SX-ULPAN-SB-2401 integrated wireless LAN module. The module is compliant with the IEEE802.11a/b/g/n wireless networking protocols at 2.4GHz. The ULPAN-SB-2401 module has a PCB trace antenna and offers a small Hirose U. FL connector. This allows for an external antenna to be used for improved range. The ULPAN-SB-2401 module supports IPv4, TCP, and UDP transfer protocols. The module also supports WPS, WPA, and WPA2 security protocols, allowing for a secure connection.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,795.40 ₹2,795.40