4 Output Clock Buffer

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer
2,285Expected 09-09-2026
Min.: 1
Mult.: 1
: 2,500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2
1,999Expected 26-10-2026
Min.: 1
Mult.: 1
: 2,000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 9DBL0442C 4 O/P 3.3V PCIE BUF, ZO=100
4,299Expected 14-01-2028
Min.: 1
Mult.: 1
: 2,500

4 Output HCSL VFQFPN-32 125 MHz 3.135 V 3.465 V 9DBL0442 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
5,000Expected 18-02-2028
Min.: 1
Mult.: 1
: 2,500

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm
709Expected 17-01-2028
Min.: 1
Mult.: 1

4 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0441 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER
4,862Expected 17-01-2028
Min.: 1
Mult.: 1
: 2,500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 LP-HCSL CLOCK MUX ZO=85OHM
1,268Expected 20-12-2027
Min.: 1
Mult.: 1

4 Output 200 MHz 4.273 ns HCSL VFQFPN-24 HCSL 200 MHz 3.135 V 3.465 V 9DML04 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0451E 4-Output DB800ZL Derivative for PCIe Gen
2,355Expected 18-02-2028
Min.: 1
Mult.: 1
: 2,500

4 Output 3 ns 400 MHz 3.135 V 3.465 V 9ZXL0451 - 40 C + 85 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
3,980Expected 16-02-2028
Min.: 1
Mult.: 1

4 Output 1.8 ns 400 MHz 3 V 3.6 V RC19004A100 - 40 C + 105 C
Microchip Technology Clock Buffer 2.5V/3.3V 1:4 LVTTL-to-PECL Fanout Buffer/Translator
1,000Expected 27-10-2026
Min.: 1
Mult.: 1
: 1,000

4 Output 500 ps MLF-16 1 GHz 2.375 V 3.6 V - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
301Expected 02-11-2026
Min.: 1
Mult.: 1

4 Output 5 ns Clock SOIC-8 Clock 200 MHz 2.375 V 5.25 V 524 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz
282Expected 17-01-2028
Min.: 1
Mult.: 1

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER
436Expected 22-02-2027
Min.: 1
Mult.: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
218Expected 02-11-2026
Min.: 1
Mult.: 1

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD
384Expected 10-01-2028
Min.: 1
Mult.: 1

4 Output 200 MHz 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 85 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL
288Expected 21-01-2028
Min.: 1
Mult.: 1

4 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 105 C
Renesas Electronics Clock Buffer 5PB1204 Mixed Signal
500Expected 18-02-2028
Min.: 1
Mult.: 1

4 Output 2.5 ns 200 MHz 1.71 V 1.89 V 5PB1204 - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V
499Expected 17-01-2028
Min.: 1
Mult.: 1

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2
250Expected 16-10-2026
Min.: 1
Mult.: 1

4 Output 0 ps TSSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER
354Expected 23-10-2026
Min.: 1
Mult.: 1

4 Output 100 MHz 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
553On Order
Min.: 1
Mult.: 1

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
196Expected 05-10-2026
Min.: 1
Mult.: 1

4 Output 150 MHz 3.5 ns LP-HCSL TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
455Expected 18-02-2028
Min.: 1
Mult.: 1

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER
408Expected 17-01-2028
Min.: 1
Mult.: 1

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Skyworks Solutions, Inc. SI53254A-D03AMR
Skyworks Solutions, Inc. Clock Buffer 2 TERMINAL IC TEMP TRANSDUCER
300Expected 08-04-2027
Min.: 1
Mult.: 1
: 1,000

4 Output 100 MHz HCSL QFN-40 HCSL 100 MHz 1.71 V 3.46 V SI5325x - 40 C + 105 C