MAX6971ANG+

Analog Devices / Maxim Integrated
700-MAX6971ANG
MAX6971ANG+

Mfr.:

Description:
LED Lighting Driver ICs 16-Port, 36V Constant-Current LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
50 mA
PDIP-24
5.5 V
3 V
36 V
MAX6971
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Features: Constant Current
Input Voltage: 3 V to 5.5 V
Mounting Style: Through Hole
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.067 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 15
Subcategory: Driver ICs
Supply Current - Max: 25 mA
Part # Aliases: MAX6971
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,107.91 ₹1,107.91
₹854.46 ₹8,544.60
₹796.69 ₹23,900.70
₹754.76 ₹79,249.80
₹724.01 ₹1,84,622.55
₹705.37 ₹3,59,738.70
₹689.53 ₹6,92,977.65
2,505 Quote