KB Embedded Processors & Controllers

Results: 75,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, 1,457In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Raspberry Pi ARM Microcontrollers - MCU RP2354A 10pcs RP2354B 10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal) 153In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Bulk

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 474In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-388 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1,436In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 125 C Tray
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B
1,757In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-32 8 MB - 40 C + 105 C
Raspberry Pi ARM Microcontrollers - MCU RP2350A 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-60 3,966In Stock
Min.: 1
Mult.: 1
: 3,400

ARM Microcontrollers - MCU SMD/SMT QFN-60 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 133In Stock
960Expected 19-10-2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-144 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 114 I/O - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5,393In Stock
Min.: 1
Mult.: 1
: 6,000

ARM Microcontrollers - MCU SMD/SMT VQFN-24 ARM Cortec M0 32 bit 33.2 MHz 64 kB 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5,023In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM COrtex M0 32 bit 48 MHz 64 kB 16 kB 12 bit 34 I/O - 40 C + 105 C Reel, Cut Tape
Raspberry Pi ARM Microcontrollers - MCU RP2350B 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-80 3,866In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT QFN-80 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 125In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT caBGA-196 77 I/O - 40 C + 100 C Tray
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray 38In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units FC-LGA-16A Intel i9 36 MB Tray
Alif Semiconductor ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 1,669In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 13.5 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 125 C Tray

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1,210In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 32 bit 100 MHz, 250 MHz 4.06 MB 768 kB 3 x 12 bit 220 I/O - 40 C + 125 C AEC-Q100 Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 1,640In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz 0 B 5.5 MB, 8.25 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 177In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, 2xADC, PTC, EXT 105C, Tray 807In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 AVR 8 bit 16 MHz 16 kB 2 kB 10 bit 18 I/O - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 684In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 3 kB 12 bit 27 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 408In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT VQFN-36 32 bit 200 MHz 128 kB 16 kB 12 bit 27 I/O - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 366In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT VQFN-48 32 bit 200 MHz 128 kB 16 kB 12 bit 35 I/O - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 480In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 32 bit 200 MHz 32 kB 8 kB 12 bit 49 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 480In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 32 bit 200 MHz 64 kB 16 kB 12 bit 49 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin TQFP, 125C Temp 145In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 985In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 38 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 635In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-28 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O - 40 C + 125 C Tube