AMD XC7K480T Series FPGA - Field Programmable Gate Array

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG901I 1In Stock
₹6,67,828.42
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-3FFG1156E Non-Stocked Lead-Time 52 Weeks
₹10,74,012.91
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG901C Non-Stocked Lead-Time 52 Weeks
₹5,52,519.28
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG901C Non-Stocked Lead-Time 52 Weeks
₹6,88,723.98
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG901I Non-Stocked Lead-Time 52 Weeks
₹8,26,585.33
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG1156C Non-Stocked Lead-Time 52 Weeks
₹6,43,066.36
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG1156I Non-Stocked Lead-Time 52 Weeks
₹7,63,971.28
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG1156C Non-Stocked Lead-Time 52 Weeks
₹7,51,368.60
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1 V 1 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG1156I Non-Stocked Lead-Time 52 Weeks
₹9,50,470.14
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156