KB FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-L1CSG225I 50In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L1FBG484I 19In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FF668C 8In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-11FF668I 3In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-10FF1148I 3In Stock
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3FG484C 29In Stock
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 326 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-2FG484I 34In Stock
Min.: 1
Mult.: 1
XC6SLX25T 24051 LE 3758 ALM 936 kbit 250 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG676I 29In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG484C 25In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FG484I 19In Stock
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1FTG256I 45In Stock
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG676I 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FBG676I 3In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG901I 1In Stock
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784C 3In Stock
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1156E 1In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU15P-1FFVA1156E 2In Stock
Min.: 1
Mult.: 1

XCKU15P 1143450 LE 65340 ALM 34.6 Mbit 516 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 76 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156C 3In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG484I 7In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-2FFG1136C 3In Stock
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-10FFG1148I 2In Stock
Min.: 1
Mult.: 1

XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FF324C 4In Stock
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG676I 9In Stock
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-3FBG676E 19In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676