SOIC-20 8-bit Microcontrollers - MCU

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 7-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,952
Mult.: 38

eZ8 1 kB 256 B SOIC-20 5 MHz 10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 7-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,952
Mult.: 38

eZ8 1 kB 256 B SOIC-20 5 MHz 10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3,610
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3,610
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,952
Mult.: 38

eZ8 2 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,952
Mult.: 38

eZ8 2 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,762
Mult.: 38

eZ8 2 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,762
Mult.: 38

eZ8 2 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 2 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 2 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 2 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 2 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,762
Mult.: 38

eZ8 4 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,762
Mult.: 38

eZ8 4 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 7-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,610
Mult.: 38

eZ8 4 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 7-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,610
Mult.: 38

eZ8 4 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,496
Mult.: 38

eZ8 4 kB 1 kB SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube