SOIC-20 8-bit Microcontrollers - MCU

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 1,600In Stock
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 2 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 1,554In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2K Flash;125B EEPROM 128B SRAM;16 IO Pins 20,580In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,412In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,498In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,548In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,598In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,572In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,583In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 7 kB 512 B SOIC-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 1,565In Stock
Min.: 1
Mult.: 1
: 1,600

PIC 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3,163In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,16KFLASH,EE SRAM 1,115In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 16 kB 1 kB SOIC-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B 20MHz 1.8-5.5V 7,428In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny4313 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH, 256B SRAM 256B EE - 20MHz 1,575In Stock
Min.: 1
Mult.: 1
: 1,000
AVR 4 kB 256 B SOIC-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny4313 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 529In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,582In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 391In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 508In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 383In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 2,925In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 540In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 477In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 441In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 493In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube