VQFN-20 8-bit Microcontrollers - MCU

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, QFN20, Ind 125C, Green, T&R 4,757In Stock
12,000Expected 17-12-2026
Cut Tape
₹67.83
₹65.83
Reel
₹65.83
Min.: 1
Mult.: 1
: 6,000
AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny406 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 3,816In Stock
Cut Tape
₹80.25
₹79.01
Reel
₹79.01
Min.: 1
Mult.: 1
: 6,000
AVR 8 kB 512 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny816 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,VQFN20, Ind 125C, Green, T&R 2,187In Stock
Cut Tape
₹92.67
₹90.67
₹77.39
Reel
₹77.39
Min.: 1
Mult.: 1
: 6,000
AVR 8 kB 1 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,VQFN20, Ind 85C, Green, T&R 4,348In Stock
6,000Expected 08-03-2027
Cut Tape
₹84.08
₹81.88
Reel
₹81.88
Min.: 1
Mult.: 1
: 6,000
AVR 8 kB 1 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3,488In Stock
₹61.15
₹56.37
₹50.64
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB VQFN-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 17,009In Stock
₹56.37
₹51.59
₹46.81
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB VQFN-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15225/45 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 16,398In Stock
Cut Tape
₹51.59
₹49.78
Reel
₹42.99
Min.: 1
Mult.: 1
: 3,300
VQFN-20 SMD/SMT PIC16F15213/14/23/24/43/63 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 2,269In Stock
₹94.58
₹86.94
₹78.34
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,790In Stock
₹103.18
₹94.58
₹85.99
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB,VQFN20, Ind 125C, Green 595In Stock
₹98.41
₹89.81
₹81.21
Min.: 1
Mult.: 1
16 kB 2 kB VQFN-20 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 1.8-5.5V Industrial Temp 906In Stock
₹96.50
₹86.94
₹78.34
Min.: 1
Mult.: 1
AVR 2 kB 128 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, 2xADC, PTC, Ind 105C, Tray 99In Stock
₹86.94
₹79.30
₹71.66
Min.: 1
Mult.: 1
AVR 16 kB 2 kB VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 431In Stock
₹85.99
₹78.34
₹70.70
Min.: 1
Mult.: 1
AVR 16 kB 2 kB VQFN-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32/16DD14/20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 617In Stock
₹92.67
₹85.03
₹77.39
Min.: 1
Mult.: 1
AVR 32 kB 4 kB VQFN-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32/16DD14/20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 563In Stock
₹126.11
₹115.60
₹104.14
Min.: 1
Mult.: 1
RISC 64 kB 4 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 851In Stock
₹96.50
₹87.90
₹80.25
Min.: 1
Mult.: 1
RISC 16 kB 1 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 550In Stock
₹109.87
₹101.27
₹91.72
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,356In Stock
Cut Tape
₹89.81
₹87.71
Reel
₹74.52
Min.: 1
Mult.: 1
: 3,300
PIC16 14 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 1,035In Stock
₹127.07
₹116.56
₹105.09
Min.: 1
Mult.: 1
AVR 8 kB 512 B VQFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind. Grade 843In Stock
₹99.36
₹89.81
₹82.16
Min.: 1
Mult.: 1
AVR 8 kB 512 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB,VQFN20, Ind 125C, Green 1,221In Stock
₹107.00
₹97.45
₹88.85
Min.: 1
Mult.: 1
AVR 32 kB 3 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 85C, Green 882In Stock
₹73.57
₹67.83
₹61.15
Min.: 1
Mult.: 1
AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 100In Stock
₹51.59
₹46.81
₹42.99
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B VQFN-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/45 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 290In Stock
1,470Expected 20-11-2026
₹51.59
₹46.81
₹42.99
Min.: 1
Mult.: 1
PIC16 7 kB 512 B VQFN-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 208In Stock
₹84.08
₹77.39
₹69.74
Min.: 1
Mult.: 1
RISC 14 kB 1 kB VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube